ECE-A1CKS470I

Panasonic
667-ECE-A1CKS470I

ECE-A1CKS470I

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 47uF POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,885

Stock:

2,885
Can Dispatch Immediately

On Order:

18,000
Expected 09-Oct-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.279 $2.79
$0.171 $17.10
$0.143 $143.00
Full Reel (Order in multiples of 2000)
$0.121 $242.00
$0.112 $1,120.00
$0.099 $4,950.00
$0.089 $8,900.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
16 VDC
+ 85 C
6.3 mm
2.5 mm
5 mm
1000 Hour
20 %
70 mA
- 40 C
Straight
KS-A
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 340 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
3M 30316-6002HB
Headers & Wire Housings 16P STRT 4WALL GLDFL
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay 1N5819-E3/73
Schottky Diodes & Rectifiers Vr/40V Io/1A
KOA Speer MF1/4DCT52R10R0F2
Metal Film Resistors - Through Hole 10ohms 1% 100PPM
KOA Speer MFS1/4DCT52R4700F
Metal Film Resistors - Through Hole 1/4W 470 Ohms 1%
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
KYOCERA AVX SR295E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF Z5U Long Leads 1"min 20%