ECE-A1CKS220

Panasonic
667-ECE-A1CKS220

ECE-A1CKS220

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V KS RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,255

Stock:

14,255 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.223 $2.23
$0.134 $13.40
$0.115 $115.00
$0.095 $247.00
$0.091 $910.00
$0.087 $2,175.00
$0.084 $8,400.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
16 VDC
+ 85 C
5 mm
2 mm
5 mm
1000 Hour
20 %
39 mA
- 40 C
Straight
KS-A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 180 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic ECE-A1VKS4R7I
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 4.7uF SU
Panasonic EEA-GA1C100
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 4X7mm L/S=1.5mm Bulk
Panasonic ECE-A1CKA100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic ECA-1VM220
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 35V
Panasonic ECE-A1AKS330
Aluminium Electrolytic Capacitors - Radial Leaded 33UF 10V KS RADIAL
Rubycon 25ZLG10MEFC4X7
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 50MH71MEFC4X7
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 7MM HEIGHT ELECTROLYTIC
Rubycon 50NW70R47MEFC4X7
Aluminium Electrolytic Capacitors - Radial Leaded BI-POLAR/NON-POLAR ELECTROLYTIC CAPACITORS
Nichicon UPW0J470MDD6
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 47uF AEC-Q200