ECE-A1CKA470

Panasonic
667-ECE-A1CKA470

ECE-A1CKA470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,631

Stock:

3,631 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.372 $0.37
$0.203 $2.03
$0.117 $11.70
$0.091 $91.00
$0.086 $4,300.00
$0.076 $7,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
16 VDC
+ 85 C
5 mm
2 mm
7 mm
1000 Hour
20 %
70 mA
- 40 C
Straight
KA-A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 410 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic ECE-A1CKA101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V
Panasonic ECE-A1CKA100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic ECE-A0JKS220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 6.3V KS RADIAL
Panasonic ECE-A1CKA220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V MINI ALUM ELECT (KA)
Panasonic ECE-A0JKA221
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 6.3V MINI ALUM ELECT (KA)
Panasonic ECE-A0JKA101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 6.3V
Panasonic ECA-1AHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 10V ELECT NHG RADIAL
Panasonic ECE-A0JKA470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 6.3V MINI ALUM ELECT (KA)
Panasonic ECE-A1AKA470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 10V MINI ALUM ELECT (KA)
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS