ECE-A1AKS101

Panasonic
667-ECE-A1AKS101

ECE-A1AKS101

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,459

Stock:

3,459
Can Dispatch Immediately

On Order:

9,000
Expected 17-Oct-23

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.272 $2.72
$0.164 $16.40
$0.141 $141.00
$0.125 $325.00
$0.112 $1,120.00
$0.108 $2,700.00
$0.10 $5,000.00
$0.093 $9,300.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
10 VDC
+ 85 C
6.3 mm
2.5 mm
5 mm
1000 Hour
20 %
80 mA
- 40 C
Straight
KS-A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 100 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Vishay MAL203656221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 8,2x11mm 85 C 3000h
Vishay MAL212535102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000UF 16V
Vishay MAL215099001E3
Aluminium Electrolytic Capacitors - SMD 220uF 35volts
Vishay MAL202117222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial
Vishay MAL202138101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial
Panasonic ECE-A1CKS100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 16V
Panasonic ECE-A1CKS470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 16V KS RADIAL
Panasonic ECE-A1HKS2R2I
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF POLARIZED
Panasonic ECE-A1AKS330
Aluminium Electrolytic Capacitors - Radial Leaded 33UF 10V KS RADIAL
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS