ECE-A0JKS470

Panasonic
667-ECE-A0JKS470

ECE-A0JKS470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 6.3V KS RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,034
Expected 02-Jan-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.223 $2.23
$0.134 $13.40
$0.115 $115.00
$0.095 $247.00
$0.091 $910.00
$0.087 $2,175.00
$0.086 $4,300.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
6.3 VDC
+ 85 C
5 mm
2 mm
5 mm
1000 Hour
20 %
46 mA
- 40 C
Straight
KS-A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 230 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic ECE-A0JKS220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 6.3V KS RADIAL
Panasonic ECE-A1CKA100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic ECE-A1CKA101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V
Panasonic ECE-A0JKA101I
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 6.3V
Panasonic ECE-A1CKS100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 16V
Panasonic ECE-A1CKA470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16V
Panasonic ECE-A1CKA220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V MINI ALUM ELECT (KA)
Panasonic ECE-A1CKS220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V KS RADIAL
Panasonic ECE-A1AKA470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 10V MINI ALUM ELECT (KA)
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS