ECE-A0JKA330

Panasonic
667-ECE-A0JKA330

ECE-A0JKA330

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33UF 6.3V MINI ALUM ELECT (KA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,337

Stock:

3,337 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.219 $2.19
$0.106 $10.60
$0.086 $86.00
$0.082 $213.20
$0.076 $1,900.00
$0.073 $3,650.00
$0.071 $7,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
33 uF
6.3 VDC
+ 85 C
4 mm
1.5 mm
7 mm
1000 Hour
20 %
64.6 mA
- 40 C
Straight
KA-A
Bulk
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 100 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Panasonic ECE-A0JKS330I
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 33uF POLARIZED
Panasonic ECE-A1HKA2R2I
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20%
Panasonic ECE-A0JKS220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 6.3V KS RADIAL
Panasonic ECE-A1CKS100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 16V
Panasonic ECE-A1CKA100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic EEA-GA1C100
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 4X7mm L/S=1.5mm Bulk
Panasonic ECE-A0JKA101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 6.3V
Rubycon 16MS54R7MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Panasonic ECE-A0JKA220I
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 22uF SU SU BI-POL