ECA-2WM4R7

Panasonic
667-ECA-2WM4R7

ECA-2WM4R7

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:

442
Can Dispatch Immediately

On Order:

800
Expected 18-Mar-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.707 $7.07
$0.48 $48.00
$0.452 $271.20
$0.378 $378.00
$0.353 $917.80
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4.7 uF
450 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
20 %
79 mA
- 25 C
Straight
M
Bulk
Brand: Panasonic
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.2
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
Samsung Electro-Mechanics CL21B225KBYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF X7R +/-10% 50v 0805
YAGEO RSF2WSJT-73-220K
Metal Oxide Resistors
TDK CGA5L4X7T2W104K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 450V 0.1uF X7T 10% AEC-Q200
Power Integrations LNK305PN
AC/DC Converters 175mA MDCM 280mA CCM
Bourns LM-NP-1001-B1L
Audio Transformers / Signal Transformers Z= 600:600 OHMS
STMicroelectronics ALTAIR05T-800
AC/DC Converters 800V Off-line QR Switching Regulator
Molex 105314-1304
Headers & Wire Housings NanoFit RA Hdr TH DR 4Ckt 0.76um Au Blk
Chemi-Con EKXL451ELL101MM30S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Long Life
Rubycon 450CXW220MEFR18X50
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Chemi-Con EKXL451ELL470MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 20% 450V Long Life