ECA-2WM330

Panasonic
667-ECA-2WM330

ECA-2WM330

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 16-Oct-23
200
Expected 02-Jan-24

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.18 $21.80
$1.99 $199.00
$1.44 $720.00
$1.34 $1,340.00
$1.25 $3,125.00
$1.21 $6,050.00
$1.20 $12,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
33 uF
450 VDC
+ 85 C
16 mm
7.5 mm
31.5 mm
2000 Hour
20 %
285 mA
- 25 C
Straight
M
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.2
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 10 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
Wurth Elektronik 870575774003
Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C
onsemi FGHL40T65MQDT
IGBT Transistors IGBT - 650 V 40 A FS4 medium switching speed IGBT with full rated copack diode
Wurth Elektronik 860020474014
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 25V 20% Radial
Keystone Electronics 809
Terminals TERMINAL STRIPS
Panasonic EEU-EE2W100U
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200
Panasonic EEU-EB1H2R2S
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200
Panasonic ECA-2WHG100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450V
Panasonic ECA-2EM470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 250V ALUM LYTIC RADIAL
YAGEO MFR-25FRF52-16K5
Metal Film Resistors - Through Hole 16.5K OHM 1/4W 1%
YAGEO MFR-25FBF52-255K
Metal Film Resistors - Through Hole 255K OHM 1/4W 1%