ECA-2WM100B

Panasonic
667-ECA-2WM100B

ECA-2WM100B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:

931
Can Dispatch Immediately

On Order:

500
Expected 30-Jan-24

Factory Lead Time:

52
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.16 $11.60
$1.00 $100.00
Full Reel (Order in multiples of 500)
$0.757 $378.50
$0.651 $651.00
$0.578 $1,445.00
$0.549 $5,490.00
$0.536 $13,400.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
450 VDC
+ 85 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
130 mA
- 25 C
Straight
M
Reel
Cut Tape
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 4 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
Rubycon 25RXA2200MEFC12.5X30
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 20% AEC-Q200
Wurth Elektronik 870575574003
Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C
Vishay MKT1813310635
Film Capacitors MKT 10nF +/-10% 630Vdc AXIAL ENCASED
KEMET R53BW51005000K
Film Capacitors 350VAC 800Volt 10uF THB Grd IIB AECQ2
Vishay MAL225747221E3
Aluminium Electrolytic Capacitors - Snap In 220uF 450V 25x45mm
MinebeaMitsumi 06025SA-24P-AA-D0
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 23.3CFM, Rib Mount, Ball Bearing, Lead Wires
YAGEO RSF50SJT-52-1M
Metal Oxide Resistors
YAGEO RSF50SJT-52-200K
Metal Oxide Resistors 200 kOhms 500 mW 5 %
TE Connectivity RR01J100RTB
Metal Film Resistors - Through Hole RR01 5% 100R AMMO
Cornell Dubilier 108TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 50V 20%