ECA-2WHG100

Panasonic
667-ECA-2WHG100

ECA-2WHG100

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:

968
Can Dispatch Immediately

On Order:

800
Expected 13-Nov-23

Factory Lead Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.45 $14.50
$1.16 $116.00
$0.878 $526.80
$0.737 $737.00
$0.692 $1,799.20
$0.681 $3,405.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
450 VDC
+ 105 C
12.5 mm
5 mm
20 mm
2000 Hour
20 %
75 mA
- 25 C
Straight
AEC-Q200
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.24
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 4 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Vishay TS63Y203KT20
Trimmer Resistors - SMD 1/4" SQ 20K
Diodes Incorporated B140-13-F
Schottky Diodes & Rectifiers 40V 1A
Diodes Incorporated US1M-13-F
Rectifiers 1000V 1A
onsemi MM74HC132M
Logic Gates Qd 2-Inp NAND Sc Trg
TE Connectivity V23079D1001B301
Low Signal Relays - PCB NL SINGLE COIL 5VDC
Laird Performance Materials CM5740Z171B-10
Common Mode Chokes / Filters 170ohms 100MHz 20A 2 Chokes Thru-hole
Alpha (Taiwan) RV16AF-10-15R1-B10K-3CLA
Potentiometers Linear B10K
Vishay PNM0805E5001BST5
Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm
Vishay TE1304-E3
Aluminium Electrolytic Capacitors - Axial Leaded 50V 10uF
Vishay VR37000006803FA100
Metal Film Resistors - Through Hole VR37 1% A1 680K