ECA-2WHG010

Panasonic
667-ECA-2WHG010

ECA-2WHG010

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,483

Stock:

1,483 Can Dispatch Immediately

Factory Lead Time:

67 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.571 $5.71
$0.34 $34.00
$0.27 $270.00
$0.229 $595.40
$0.219 $21,900.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1 uF
450 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
18 mA
- 25 C
Straight
NHG
Bulk
Brand: Panasonic
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.24
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
STMicroelectronics M95P32-IXCST/EF
EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM
STMicroelectronics TSB621ILT
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier
Nexperia PMDXB290UNEZ
MOSFET MOS DISCRETES
Texas Instruments TPSM82823ASILR
Switching Voltage Regulators 5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in uSiP package
Texas Instruments TPSM82821SILR
Switching Voltage Regulators 5.5-V input, 1-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm SIP package 10-uSiP -40 to 125
Chemi-Con EKWA451ELL101MU45S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 450V
Vishay MAL204217109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 450V
Nexperia PBHV8550XF
Bipolar Transistors - BJT PBHV8550X/SOT89/MPT3
Panasonic EEU-FR1V221
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm
Panasonic EEA-GA1C220
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 22uF 5X7mm L/S=2.0mm Bulk