ECA-2EM220B

Panasonic
667-ECA-2EM220B

ECA-2EM220B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,006

Stock:

1,006 Can Dispatch Immediately

Factory Lead Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.995 $9.95
$0.513 $51.30
Full Reel (Order in multiples of 500)
$0.513 $256.50
$0.411 $411.00
$0.398 $995.00
$0.342 $3,420.00
$0.337 $8,425.00
$0.324 $16,200.00
100,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
250 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
20 %
180 mA
- 25 C
Straight
M
Reel
Cut Tape
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
TE Connectivity 2-1445050-2
HDR VERT 2 POS TIN SINGLE ROW
MEAN WELL LRS-200-5
200W 5V 40A 115Vac or 230Vac
Texas Instruments MC34063ADR
1.5-A Boost/Buck Inverting Swtch Reg
PUI Audio AI-1440-TWT-12V-R
12V 80dBA 4000Hz
Bourns PEC11R-4115F-S0018
15mm SHAFT w/SWITCH
Panasonic ECA-1EM471
470UF 25V ALUM LYTIC RADIAL
Panasonic ECA-1HM221
220uF 50V
Texas Instruments LM4871MX/NOPB
3W Audio Pwr Amp
Panasonic ECA-1EM222
2200uF 25V
Delta Electronics FFB0824EHE-F00
DC Tubeaxial Fan, 80x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Tachometer