ECA-2EHG4R7

Panasonic
667-ECA-2EHG4R7

ECA-2EHG4R7

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:

411 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.471 $4.71
$0.303 $30.30
$0.246 $246.00
$0.227 $590.20
$0.21 $2,100.00
$0.203 $10,150.00
$0.197 $19,700.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4.7 uF
250 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
50 mA
- 25 C
Straight
NHG
Bulk
Brand: Panasonic
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.15
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 1.100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Chemi-Con ELE-500ELL2R2ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V
Lumex SSF-LXH103ID
LED Circuit Board Indicators LED CBI
Murata RDER73A102K2K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
Chemi-Con ELE-500ELL1R0ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50V
Lumex SSF-LXH103LGD
LED Circuit Board Indicators LED CBI
Panasonic EEU-EB1E221S
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200
Panasonic ECA-2CHG2R2
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-2AHG100I
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 100V ELECT NHG RADIAL
TDK B32560J6103K
Film Capacitors 0.01uF 400volts 10%
Nichicon UCA2E100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10X20 20%