ECA-2EHG010

Panasonic
667-ECA-2EHG010

ECA-2EHG010

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1.0UF 250V ELECT NHG RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,773

Stock:

7,773 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.432 $4.32
$0.275 $27.50
$0.173 $173.00
$0.164 $426.40
$0.162 $1,620.00
$0.158 $3,950.00
$0.147 $7,350.00
$0.136 $13,600.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1 uF
250 VDC
+ 105 C
6.3 mm
2.5 mm
11.2 mm
2000 Hour
20 %
17 mA
- 25 C
Straight
NHG
Bulk
Brand: Panasonic
Capacitance - nF: 1000 nF
Dissipation Factor DF: 0.15
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 678.683 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Texas Instruments RC4558P
Operational Amplifiers - Op Amps High Preformance
Mill-Max 110-41-308-41-001000
IC & Component Sockets 8 PIN SKT 200u Sn
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic EEU-FR1E102B
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS
Panasonic EEU-FR1E221
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic ECA-2EHG4R7BJ
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Panasonic ECA-2EHG100
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 250V ELECT NHG RADIAL