ECA-2CHG4R7

Panasonic
667-ECA-2CHG4R7

ECA-2CHG4R7

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 160V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:

285
Can Dispatch Immediately

On Order:

2,000
Expected 05-Dec-23

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.383 $3.83
$0.236 $23.60
$0.171 $171.00
$0.154 $400.40
$0.151 $3,775.00
$0.14 $7,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4.7 uF
160 VDC
+ 105 C
6.3 mm
2.5 mm
11.2 mm
2000 Hour
20 %
43 mA
- 25 C
Straight
AEC-Q200
NHG
Bulk
Brand: Panasonic
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.15
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
KEMET ESK227M016AE3EA
16Vol 220uF -40/+85C LS=2.5mm
Vishay MAL219091105E3
1000uF 50V 16 x 25
Wurth Elektronik 860020474014
WCAP-ATG5 470uF 25V 20% Radial
Nichicon UCS2C101MHD1TO
100uF 160 Volts 20%
Nichicon UKA1H102MHD
50V 1000uF AEC-Q200
Panasonic ECA-2CHG100
10uF 160V
Panasonic EEU-FR1H220B
50VDC 22uF 5x11mm LS 5.0mm
Wurth Elektronik 860010672004
WCAP-ATG8 0.47uF 50V 20% Radial
Panasonic ECA-2CM100
10uF 160V ALUM LYTIC RADIAL
Panasonic EEU-FK1V222L
35VDC 2200uF 20% AEC-Q200