ECA-2CHG3R3

Panasonic
667-ECA-2CHG3R3

ECA-2CHG3R3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 3.3UF 160V ELECT NHG RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,752

Stock:

14,752 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.539 $0.54
$0.285 $2.85
$0.182 $18.20
$0.153 $153.00
$0.138 $358.80
$0.13 $13,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3.3 uF
160 VDC
+ 105 C
6.3 mm
2.5 mm
11.2 mm
2000 Hour
20 %
36 mA
- 25 C
Straight
AEC-Q200
NHG
Bulk
Brand: Panasonic
Capacitance - nF: 3300 nF
Dissipation Factor DF: 0.15
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 651 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
TE Connectivity CSE-SGAM-305-SGFB
Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Vishay MAL204225109E3
350V 10uF - 10%, + 50%
Panasonic ECA-2CHG100
10uF 160V
Wurth Elektronik 860160372005
WCAP-ATLL 16V 33uF 20% Radial
Wurth Elektronik 860160372001
WCAP-ATLL 16V 10uF 20% Radial
Wurth Elektronik 860020672008
WCAP-ATG5 4.7uF 50V 20% Radial
Wurth Elektronik 860240372002
WCAP-AT1H 47uF 16V 20% Radial
Panasonic ECA-2CHG010I
Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-2CHG4R7
4.7uF 160V
Diotec Semiconductor 2N3904
BJT, TO-92, 40V, 200mA, NPN