ECA-2CHG101

Panasonic
667-ECA-2CHG101

ECA-2CHG101

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100UF 160V ELECT NHG RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,405
Expected 01-Apr-24
400
Expected 10-Apr-24

Factory Lead Time:

50
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.42 $14.20
$1.23 $123.00
$0.926 $463.00
$0.817 $817.00
$0.763 $1,907.50
$0.735 $3,675.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
160 VDC
+ 105 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
335 mA
- 25 C
Straight
AEC-Q200
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.15
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Broadcom Limited HFBR-2412Z
Low Cost 5MBd ST FO Rx-Pb Free
Analog Devices Inc. AD8607ARZ-REEL7
DUAL, PRECISION CMOS RAIL-RAIL OP AMP
Analog Devices Inc. AD8572ARZ-REEL7
DUAL PRECISION RAIL-RAIL CHOPPER OP AMP
Infineon IRF530NPBF
MOSFT 100V 17A 90mOhm 24.7nC
Dialight 5973311407NF
SMD 1206 GRN 7" REEL
onsemi BC847BLT1G
100mA 50V NPN
Samsung Electro-Mechanics CL21B105KBFNNNG
1uF+/-10% 50V X7R 20 0805
Amphenol 20021321-00006C4LF
1.27x1.27mm BTB, Hdr Recept, SMT, 6 Pos
Analog Devices Inc. AD7533JNZ
CMOS CONVERTER IC
Nexperia BSP19,115
BSP19/SOT223/SC-73