ECA-2AHG220B

Panasonic
667-ECA-2AHG220B

ECA-2AHG220B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,235

Stock:

5,235 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.707 $0.71
$0.398 $3.98
$0.257 $25.70
$0.186 $186.00
Full Reel (Order in multiples of 2000)
$0.169 $338.00
$0.145 $1,450.00
$0.141 $3,384.00
$0.132 $6,600.00
$0.123 $12,300.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
100 VDC
+ 105 C
6.3 mm
5 mm
11.2 mm
1000 Hour
20 %
93 mA
- 55 C
Straight
AEC-Q200
NHG
Reel
Cut Tape
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Mill-Max 917-43-103-41-005000
IC & Component Sockets TO-5 3PIN
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Panasonic ECA-1HHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Wurth Elektronik 860020575014
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 470uF 35V 20% Radial
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
KEMET ESK105M100AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial
Panasonic ECE-A1HKA2R2I
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2.2uF 20%
Comchip Technology SS510-HF
Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 100V SMA
Panasonic ECA-1HM100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V