ECA-1JM102

Panasonic
667-ECA-1JM102

ECA-1JM102

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,103

Stock:

7,103
Can Dispatch Immediately

On Order:

1,150
Expected 03-Oct-23

Factory Lead Time:

71
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.48 $14.80
$1.23 $123.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1000 uF
63 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1.1 A
- 40 C
Straight
M
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.11
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7.200 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
Microchip MCP6001T-I/OT
Single 1.8V 1MHz
TE Connectivity 826629-2
2P SINGLE ROW
Omron B3S-1000
SPST GEN PURPOSE
Analog Devices Inc. MAX489CSD+
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Vishay SMM02040C3002FB000
1/4watt 30Kohms 1% 50ppm 13
Harwin M20-8750342
2.54mm 3+3 DIL SMT P/HDR W/PEGS
Vishay SMM02040C8201FB300
1/4watt 8.2Kohms 1% 50ppm
Vishay SMM02040C1602FB300
1/4W 16kOhm 1% 50ppm
YAGEO RE0805FRE073K9L
3.9 kOhms 125 mW 0805 1%
Preci-dip 999-19-210-00