ECA-1JHG331

Panasonic
667-ECA-1JHG331

ECA-1JHG331

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,255

Stock:

2,255 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$0.997 $9.97
$0.761 $76.10
$0.666 $399.60
$0.564 $564.00
$0.508 $1,320.80
$0.502 $5,020.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
330 uF
63 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
510 mA
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.1
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Panasonic ECA-1HHG332
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 50V
Broadcom Limited HLMP-4740
Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
Panasonic ECA-1HHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic ECA-1JHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 63V ELECT NHG RADIAL
Texas Instruments LM431AIZ/NOPB
Voltage References Adj Prec Zener Shunt Reg
Vishay CRCW060333R0FKEA
Thick Film Resistors - SMD 1/10watt 33ohms 1%
Aavid 530614B00000G
Heat Sinks Channel Heat Sink, TO220, Horizontal/Vertical, 16.7 C/W, 29.97x11.68x12.7mm
Keystone Electronics 3530
Fuse Clips PC 3AG CLIP .020 BRASS
Kingbright WP1533BQ/ID
LED Circuit Board Indicators Red Red Diffused 625nm 30mcd
Microchip PIC16F914-I/P
8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O