ECA-1HHG471

Panasonic
667-ECA-1HHG471

ECA-1HHG471

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,207

Stock:

19,207 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$0.943 $9.43
$0.785 $78.50
$0.64 $384.00
$0.538 $538.00
$0.472 $1,227.20
$0.471 $4,710.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
470 uF
50 VDC
+ 105 C
10 mm
5 mm
20 mm
2000 Hour
20 %
530 mA
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2.600 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Panasonic ECA-1HHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic ECA-1HHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50V
Panasonic ECA-1HM102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V
Panasonic EEU-FC1H101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic ECA-1HHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Panasonic ECA-1HHG2R2B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-1VHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
KEMET ESH105M050AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1uF 105C 2k Hour Radial
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS