ECA-1HHG470

Panasonic
667-ECA-1HHG470

ECA-1HHG470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,206

Stock:

8,206 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.318 $3.18
$0.205 $20.50
$0.171 $171.00
$0.149 $387.40
$0.145 $1,450.00
$0.141 $14,100.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
11.2 mm
1000 Hour
20 %
110 mA
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 650 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Renesas Electronics 2SK2225-80-E#T2
MOSFET PWR MOSFET 2A 1500V TO-3PFM Pb Free
Kycon KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Panasonic ECA-1EHG471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V
Panasonic ECA-1HHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50V
Panasonic ECA-1HHG220
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50V
Panasonic EEU-FR1E471
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS5mm
Panasonic ECA-1HHG100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Panasonic ECA-1HHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Panasonic ECA-1VHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V
Panasonic ECA-1HHG4R7
Aluminium Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT NHG RADIAL