ECA-1EHG470

Panasonic
667-ECA-1EHG470

ECA-1EHG470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,856

Stock:

16,856 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.428 $0.43
$0.229 $2.29
$0.136 $13.60
$0.119 $119.00
$0.10 $260.00
$0.093 $930.00
$0.091 $2,275.00
$0.086 $4,300.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
91 mA
- 55 C
Straight
AEC-Q200
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.16
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 440 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
Panasonic ECA-1CM221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16V
Panasonic ECA-0JM101
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 6.3V ALUM LYTIC RADIAL
Panasonic ECA-1HHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Panasonic ECA-1HM2R2
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V
Panasonic ECA-1HM4R7I
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V
Panasonic ECA-1CM220
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16V