ECA-1CHG472

Panasonic
667-ECA-1CHG472

ECA-1CHG472

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 16V ELECT NHG RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:

556
Can Dispatch Immediately

On Order:

600
Expected 26-Feb-24

Factory Lead Time:

96
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$1.95 $19.50
$1.63 $163.00
$1.37 $685.00
$1.21 $1,210.00
$1.13 $2,825.00
$1.09 $5,450.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4700 uF
16 VDC
+ 105 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1.48 A
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.26
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 7 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Analog Devices Inc. LT1619EMS8#PBF
Switching Voltage Regulators L V C Mode PWM Cntr
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
STMicroelectronics 1.5KE15A
ESD Suppressors / TVS Diodes 1500W 15V Unidirect
Vishay MAL202115222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial
Vishay MAL202126471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial
Vishay K472J20C0GF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 4700pF 50V 5% C0G 5mm LS
Panasonic EEU-FR1V221
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm
STMicroelectronics P6KE6V8A
ESD Suppressors / TVS Diodes 600W 6.8V Unidirect
Panasonic ECA-1CM100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic ECA-1CM101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V