ECA-1CHG470

Panasonic
667-ECA-1CHG470

ECA-1CHG470

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,082

Stock:

7,082 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.218 $2.18
$0.13 $13.00
$0.10 $100.00
$0.093 $241.80
$0.089 $890.00
$0.087 $2,175.00
$0.086 $4,300.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
16 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
77 mA
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 460.479 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Panasonic ECA-1EHG221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FC1C222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V
Texas Instruments TLV2172IDR
Operational Amplifiers - Op Amps 2-Channel, 10-MHz, 36V, high slew-rate, low-noise, RRO, op amp for cost-sensitive systems 8-SOIC -40 to 125
Panasonic ECA-1CHG101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16V
Panasonic ECA-1HHG2R2B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-1HHG470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V
Panasonic ECE-A0JKS220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 6.3V KS RADIAL
Panasonic ECE-A1CKA220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V MINI ALUM ELECT (KA)
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS