ECA-1CHG102

Panasonic
667-ECA-1CHG102

ECA-1CHG102

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,838

Stock:

2,838 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.718 $7.18
$0.599 $59.90
$0.485 $291.00
$0.409 $409.00
$0.357 $928.20
$0.348 $3,480.00
$0.342 $8,550.00
$0.34 $17,000.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 105 C
10 mm
5 mm
16 mm
2000 Hour
20 %
560 mA
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.2
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
Vishay SE8D20J-M3/H
Rectifiers 2A, 600V, SLIMSMAW, STD SM REC
Rubycon 50YXM1MEFR5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Panasonic ECA-1CHG100
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECA-1CM101B
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 16V ELECT M RADIAL
Panasonic ECA-1CEN220
Aluminium Electrolytic Capacitors - Radial Leaded 22UF 16V
Panasonic ECA-1AHG102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10V
Panasonic EEU-EB1H100SB
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200
Panasonic EEU-FC1C822
Aluminium Electrolytic Capacitors - Radial Leaded 8200uF 16V
Panasonic EEU-FC1E471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V