ECA-1AM101

Panasonic
667-ECA-1AM101

ECA-1AM101

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,135

Stock:

3,135
Can Dispatch Immediately

On Order:

5,000
Expected 02-Jan-24

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.372 $0.37
$0.169 $1.69
$0.099 $9.90
$0.082 $82.00
$0.074 $192.40
$0.069 $690.00
$0.067 $1,675.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
10 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
150 mA
- 40 C
Straight
M
Bulk
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 417 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
Panasonic EEU-FM1H101B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Panasonic EEU-FR1C102L
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm
Panasonic EEE-TQV101XAP
Aluminium Electrolytic Capacitors - SMD 35V 100uF 6.3x7.7mm
Panasonic ECA-1CM100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 16V
Panasonic ECA-1EM470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V
Wurth Elektronik 860010672004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 0.47uF 50V 20% Radial
KEMET ESK105M050AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1uF 85C 2k Hour Radial
Panasonic ECA-1CM470I
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Panasonic ECA-1AM221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10V