ECA-0JM101

Panasonic
667-ECA-0JM101

ECA-0JM101

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 6.3V ALUM LYTIC RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,666

Stock:

3,666 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.391 $0.39
$0.156 $1.56
$0.091 $9.10
$0.08 $80.00
$0.073 $189.80
$0.069 $690.00
$0.065 $1,625.00
$0.058 $5,800.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
6.3 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
130 mA
- 40 C
Straight
M
Bulk
Brand: Panasonic
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 406 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KEMET T350A105K035AT
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Texas Instruments CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments CD4066BE
Analogue Switch ICs Quad
Texas Instruments CD4050BE
Buffers & Line Drivers Hex Non-Inverting
Panasonic ECE-A0JKA101I
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 6.3V
Panasonic EEU-EB1E101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
Bourns 3306F-1-254
Trimmer Resistors - Through Hole 250K 25% 6mm Single Turn
Bourns 3306F-1-504
Trimmer Resistors - Through Hole 500K 25% 6mm Single Turn
Texas Instruments CD74AC174E
Flip-Flops Hex w/ Reset