ECA-0JHG222

Panasonic
667-ECA-0JHG222

ECA-0JHG222

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 6.3V ELECT NHG RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,800
Expected 02-Jan-24

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.718 $7.18
$0.487 $48.70
$0.485 $291.00
$0.383 $383.00
$0.357 $928.20
Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2200 uF
6.3 VDC
+ 105 C
10 mm
5 mm
16 mm
2000 Hour
20 %
710 mA
- 55 C
Straight
NHG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.3
Leakage Current: 3 uA
Package/Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 2 g

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.

Image Description
MinebeaMitsumi 06020SA-12M-EA-00
DC Fans DC Axial Fan, 60x60x20mm, 12VDC, 18.4CFM, Flange Mount, Ball Bearing, Lead Wires
Wurth Elektronik 8231626A
ESD Suppressors / TVS Diodes WE-VE femtoF 0603 26V 0.05pF 0.05uA
Analog Devices Inc. MAX3045BESE+
RS-422/RS-485 Interface IC +/-10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters
Vishay SI7465DP-T1-GE3
MOSFET -60V Vds 20V Vgs PowerPAK SO-8
Anderson Power Products 1327FP-BK
Heavy Duty Power Connectors PP15/45 FINGERPROOF HSG ONLY, RED - BULK
Panjit SS2040FL_R1_00001
Schottky Diodes & Rectifiers 40V SchottkyFL 2A
Vishay VS-10BQ040-M3/5BT
Schottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier
Murata GRM31CC81A476ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 1206 X6S
Alpha Wire 5475C SL005
Multi-Conductor Cables 24AWG 5PR SHIELD 100ft SPOOL SLATE