SP4-L2-DC48V

Panasonic Industrial Devices
769-SP4-L2-DC48V

SP4-L2-DC48V

Mfr.:

Description:
General Purpose Relays 4 Form C 10A 250VAC 10A 30VDC 48VDC

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$65.54 $65.54
$58.37 $583.70
$55.23 $1,656.90
$53.83 $2,691.50
$51.98 $5,198.00
$49.63 $12,407.50

Product Attribute Attribute Value
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
48 VDC
4 Form C (4PDT-NO, NC)
10 A
Plug In
Through Hole
250 VAC, 30 VDC
Plug In
Dual Coil Latching
7.68 kOhms
6.2 mA
Silver Tin Oxide (AgSnO)
SP
50 mm
36.8 mm
20.5 mm
Bulk
Brand: Panasonic Industrial Devices
Contact Form: 4PDT (4 Form C)
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 65 g