SP2-L2-DC6V

Panasonic Industrial Devices
769-SP2-L2-DC6V

SP2-L2-DC6V

Mfr.:

Description:
General Purpose Relays 2 Form C 6VDC 15A 250VAC 10A 30VDC

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 20   Multiples: 20

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$50.41 $1,008.20
$47.63 $2,857.80

Product Attribute Attribute Value
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
6 VDC
2 Form C (DPDT-NO, NC)
15 A
Quick Connect Terminal
Socket
Quick Connect Terminal
Dual Coil Latching
120 Ohms
50 mA
Silver Tin Oxide (AgSnO)
SP
Bulk
Brand: Panasonic Industrial Devices
Contact Form: DPDT (2 Form C)
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays