ADJ35012

Panasonic Industrial Devices
769-ADJ35012

ADJ35012

Mfr.:

Description:
General Purpose Relays 1 Form B, 12VDC Single-Side-Stable

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (NZD)

Product Attribute Attribute Value
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VDC
1 Form B (SPST-NC)
16 A
Through Hole
250 VAC
Solder Pin
Non-Latching
576 Ohms
Silver Tin Oxide (AgSnO)
DJ
Tube
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form B)
Power Consumption: 250 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays