OA180APL-11-3WB

Orion Fans
670-OA180APL-11-3WB
OA180APL-11-3WB

Mfr.:

Description:
AC Fans Axial Fan, 180x180x65mm, 115VAC, 210CFM, 38W, 40dBA, 1650RPM, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$167.46 $167.46
$143.13 $1,431.30
$130.39 $3,259.75

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
180 mm
65 mm
180 mm
115 VAC
210 CFM (5.9 m3/min)
Ball
40 dBA
1650 RPM
38 W
Aluminum
Wire Leads
OA180APL
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.43 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99