G2RK-1A-DC24

Omron Electronics
653-G2RK-1A-DC24

G2RK-1A-DC24

Mfr.:

Description:
General Purpose Relays SPST-NO Thru-Hole 5A 24VDC 694 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$16.45 $16.45
$14.72 $147.20
$13.80 $690.00
$13.30 $1,330.00
$12.94 $3,235.00
$12.83 $6,415.00
$12.76 $12,760.00
2,500 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cube
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
380 VAC, 125 VDC
Dual Coil Latching
694 Ohms
34.6 mA
Silver Alloy (Ag)
G2R
29 mm
13 mm
25.5 mm
Bulk
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Maximum Switching Current: 5 A
Power Consumption: 850 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: G2RK1ADC24BYOMI
Unit Weight: 17 g