SOLDER-WICK-5FEET

Olimex Ltd.
909-SOLDERWICK5FEET

SOLDER-WICK-5FEET

Mfr.:

Description:
Desoldering Braid / Solder Removal

Lifecycle:
New Product: New from this manufacturer.

In Stock: 31

Stock:

31 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
Product Attribute Attribute Value
Olimex Ltd.
Product Category: Desoldering Braid / Solder Removal
RoHS:  Details
Brand: Olimex Ltd.
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
Image Description
TE Connectivity 1924955-6
Automotive Connectors CONTACT,FEMALE,0.64,0.35SQMM,UNSEALED
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Harwin M50-3901542
Headers & Wire Housings 15+15 DIL PIN HDR HORIZ Au/Sn
TE Connectivity 1326030-1 (Loose Piece)
Automotive Connectors 2.8MM RECP,UNSEAL Loose Piece
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
TE Connectivity 282403-1 (Loose Piece)
Automotive Connectors S-SEAL SKT22-20BR/SN Loose Piece
TE Connectivity 1473672-1
Automotive Connectors 04P HOUSING
Broadcom Limited HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
STMicroelectronics TDA7293V
Audio Amplifiers 100W Audio Amplifier
TE Connectivity 1-1326032-1
Automotive Connectors 2.8MM RECP,SEAL 14AWG REV

FEATURED PRODUCTS
OLIMEX LTD.