Z50

Ohmite
588-Z50

Z50

Mfr.:

Description:
RF Inductors - Leaded PLATE CHOKE 7.0UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:

48 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$17.02 $17.02
$14.45 $144.50
$12.61 $378.30
$11.42 $1,142.00
$11.16 $2,790.00
$11.07 $5,535.00
$10.96 $10,960.00
2,500 Quote

RoHS Version

Ohmite Z50E
Ohmite
RF Inductors - Leaded PLATE CHOKE 7.0UH
Product Attribute Attribute Value
Ohmite
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
RF Plate Choke
Axial
Unshielded
7 uH
10 %
1 A
980 mOhms
PCB Mount
2.54 mm
Z
Bulk
Application: RF
Brand: Ohmite
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 79 MHz
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Termination: Standard

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99