TDH35P15R0JE

Ohmite
588-TDH35P15R0JE

TDH35P15R0JE

Mfr.:

Description:
Thick Film Resistors - SMD 35watt 15ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:

87 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$27.55 $27.55
$17.16 $171.60
$13.96 $418.80
$12.32 $739.20
$11.37 $1,364.40

Product Attribute Attribute Value
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Tube
TDH35
15 Ohms
35 W
5 %
50 PPM / C
- 55 C
+ 150 C
350 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
10.1 mm (0.398 in)
8.6 mm (0.339 in)
4.5 mm (0.177 in)
High Power
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: High Power Resistor
Unit Weight: 1.380 g