UWX1H2R2MCL1GB

Nichicon
647-UWX1H2R2MCL1

UWX1H2R2MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,590

Stock:

1,590
Can Dispatch Immediately

On Order:

8,000
Expected 17-Oct-23

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9590 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.577 $0.58
$0.326 $3.26
$0.223 $22.30
Full Reel (Order in multiples of 2000)
$0.099 $198.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWX
Aluminum Electrolytic Capacitors
2.2 uF
50 VDC
20 %
-
- 40 C
+ 85 C
4 mm
5.4 mm
2000 Hour
13 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Unit Weight: 780 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KYOCERA AVX CM105X5R476M06AT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6V 47uF X5R 0603 4mmPitch 20%
Wurth Elektronik 865080642006
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 10uF 50V 20% SMD/SMT
KEMET EDH477M6R3A9MAA
Aluminium Electrolytic Capacitors - SMD 6.3V 470uF 20%
Nichicon UWX1E330MCL1MB
Aluminium Electrolytic Capacitors - SMD 33uF 25V 20% AEC-Q200
Wurth Elektronik 865080340003
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 22uF 16V 20% SMD/SMT
Panasonic EEE-1CA470WR
Aluminium Electrolytic Capacitors - SMD 47uF 16V
Nichicon UWX1C100MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200
Nichicon UVP1E100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V 85c
Nichicon UWX0J331MCL1GB
Aluminium Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200
Nichicon UWJ1E330MCL1GB
Aluminium Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200