UWX1C101MCL1GB

Nichicon
647-UWX1C101MCL1

UWX1C101MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87,835

Stock:

87,835 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87835 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.577 $0.58
$0.353 $3.53
$0.218 $21.80
Full Reel (Order in multiples of 1000)
$0.132 $132.00
$0.126 $252.00
$0.104 $1,040.00
$0.10 $2,500.00
$0.095 $4,750.00
$0.084 $8,400.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWX
Aluminum Electrolytic Capacitors
100 uF
16 VDC
20 %
-
- 40 C
+ 85 C
6.3 mm
5.4 mm
2000 Hour
86 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Unit Weight: 640 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ams OSRAM LS Q976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay CRCW08050000Z0EAHP
Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0402FR-0722KL
Thick Film Resistors - SMD 22 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0747KL
Thick Film Resistors - SMD 47 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Nichicon UWX1C100MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200