UWX0J221MCL1GB

Nichicon
647-UWX0J221MCL1

UWX0J221MCL1GB

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

15,000
Expected 14-Nov-23
Quantities greater than 15000 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.456 $4.56
$0.383 $38.30
Full Reel (Order in multiples of 1000)
$0.326 $326.00
$0.188 $376.00
$0.162 $1,620.00
$0.156 $3,900.00
$0.153 $7,650.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWX
Aluminum Electrolytic Capacitors
220 uF
6.3 VDC
20 %
-
- 40 C
+ 85 C
8 mm
5.4 mm
2000 Hour
110 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Unit Weight: 665 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Littelfuse 1.5KE550CA
1500W 495V Bi-Directional
KEMET T491D106K025AT
25V 10uF 2917 10% ESR=1ohms
TE Connectivity 87224-3
UNSHRD VERT SNGL 3
YAGEO RC0805FR-071KL
1 kOhms 125 mW 0805 1%
Samsung Electro-Mechanics CL10B105KO8NNNC
1uF+/-10% 16V X7R 16 0603
Bourns CRM2512-JW-101ELF
2watts 5% 100ohms 200 PPM 2512
KEMET C0805C105K8RACTU
10V 1uF X7R 0805 10%
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
TDK C1608X7R2A103M080AA
RECOMMENDED ALT 810-C1608X7R2A103K
Nichicon UWX1A221MCL1GB
10volts 220uF AEC-Q200