UWT1V330MCL1GB

Nichicon
647-UWT1V330MCL1B

UWT1V330MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,726

Stock:

1,726 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.893 $0.89
$0.519 $5.19
$0.333 $33.30
Full Reel (Order in multiples of 1000)
$0.242 $242.00
$0.205 $410.00
$0.182 $1,820.00
$0.175 $4,375.00
$0.171 $8,550.00
$0.158 $15,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
33 uF
35 VDC
20 %
-
- 55 C
+ 105 C
8 mm
5.4 mm
8.3 mm
1000 Hour
59 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Lead Spacing: 2.3 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Toshiba TB67H450AFNG,EL
Motor/Motion/Ignition Controllers & Drivers MOTOR DRIVER IC 50V 3.5A
Texas Instruments DRV8876RGTR
Motor/Motion/Ignition Controllers & Drivers 37-V, 3.5-A H-bridge motor driver with integrated current sensing & current sense feedback 16-VQFN -40 to 125
KEMET C0805C225K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 0805 X7R 10 % AECQ200
KEMET C0805C103K5TACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X8G 0805 10% AEC-Q200
Infineon 2ED2103S06FXUMA1
Gate Drivers LEVEL SHIFT SOI
Vishay RCC08052K20FKEA
Thick Film Resistors - SMD 1/4W 2.2Kohms 1% 100ppm
Omron G8K-17R DC12
Automotive Relays Ultra Miniature Power PCB Relay for Automotive
Seeed Studio 114992746
Heat Sinks Aluminum Heatsink with bigger Fan for Jetson Xavier NX Module with Long Cable
ROHM Semiconductor 2SCR553PHZGT100
Bipolar Transistors - BJT TRANSISTOR
Vishay MMA02040C4751FB300
MELF Resistors 0.4W 4.75Kohms 1% 0204 MELF 200V 50ppm