UWT1V100MCL1GB

Nichicon
647-UWT1V100MCL1B

UWT1V100MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,715

Stock:

57,715 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.424 $4.24
$0.311 $31.10
Full Ammo Pack (Order in multiples of 1000)
$0.264 $264.00
$0.218 $436.00
$0.156 $1,560.00
$0.147 $3,675.00
$0.132 $6,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
10 uF
35 VDC
20 %
-
- 55 C
+ 105 C
5 mm
5.4 mm
5.3 mm
1000 Hour
25 mA
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Lead Spacing: 1.3 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 893.513 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Vishay CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100ppm
Bourns MF-NSMF050-2
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX
TDK CGA3E1X7R1E105K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% AEC-Q200
Littelfuse AQ15C-01FTG
ESD Suppressors / TVS Diodes 450W 15V BI AEC-Q101
Panjit SS14_R1_00001
Schottky Diodes & Rectifiers 40V Schottky 1A
Samsung Electro-Mechanics CL10B104KB85PNL
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
YAGEO AC0603JR-131KL
Thick Film Resistors - SMD 1 k Ohms 100mW 0603 5% AEC-Q200
Nexperia BC817-16,235
Bipolar Transistors - BJT BC817-16/SOT23/TO-236AB
Panasonic ERJ-U03J330V
Thick Film Resistors - SMD 0603 5% 33ohm Anti-Sulfur AEC-Q200