UWT1H470MCL1GS

Nichicon
647-UWT1H470MCL1S

UWT1H470MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,913

Stock:

11,913 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.818 $0.82
$0.441 $4.41
$0.301 $30.10
Full Reel (Order in multiples of 900)
$0.259 $233.10
$0.203 $365.40
$0.199 $1,970.10
$0.169 $4,106.70
$0.164 $8,118.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
47 uF
50 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
7.7 mm
6.6 mm
1000 Hour
63 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Lead Spacing: 2.2 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 780 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Texas Instruments SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments TPS7A4700RGWR
LDO Voltage Regulators Low Noise,1A,Hi Vltg LDO Reg
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
KOA Speer RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
Texas Instruments TPS7A3301RGWR
LDO Voltage Regulators Ultra-Low Noise,Hi PSRR,LDO Linear Reg
Murata GRM188R61E475KE11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0603 X5R