UWT1H100MCL1GB

Nichicon
647-UWT1H100MCL1B

UWT1H100MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:

38
Can Dispatch Immediately

On Order:

3,000
Expected 17-Oct-23

Factory Lead Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.744 $0.74
$0.458 $4.58
$0.305 $30.50
Full Reel (Order in multiples of 1000)
$0.193 $193.00
$0.162 $324.00
$0.153 $7,650.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
10 uF
50 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
30 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Lead Spacing: 2.2 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 769.525 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Silvertel Ag5424
Power over Ethernet - PoE PD Module, High Efficiency, 30W, IEEE802.3at compliant, 5V, 12V or 24V, SIL.
Texas Instruments DP83826ERHBR
Ethernet ICs Low latency 10/100-Mbps PHY with MII interface and enhanced mode 32-VQFN -40 to 105
Texas Instruments TPS74515PQWDRVRQ1
LDO Voltage Regulators Automotive 500-mA, low-IQ, high-PSRR,&nbsp;low-dropout (LDO) voltage regulator with power good</p 6-WSON -40 to 125
Texas Instruments OPA2388IDR
Precision Amplifiers Dual, 10MHz, CMOS, Zero-Drift, Zero-Crossover, True RRIO Precision Operational Amplifier 8-SOIC -40 to 125
STMicroelectronics NUCLEO-H723ZG
Development Boards & Kits - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho
Vishay PHPA1206E1001BST1
Thin Film Resistors - SMD 1W 1Kohm .1% 25ppm AEC-Q200
Texas Instruments OPA2202IDR
Operational Amplifiers - Op Amps Low noise (0.2- uVPP, 9-nV/ Hz), heavy capacitive drive (25-nF), super beta, precision op amp, dual 8-SOIC -40 to 150
Texas Instruments TPS7A2025PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Nichicon UWT1C100MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200
Nichicon UWT1C470MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200