UWT1E471MNL1GS

Nichicon
647-UWT1E471MNL1S

UWT1E471MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,619
Expected 14-Nov-23
45,500
Expected 31-Jan-25

Factory Lead Time:

96
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.40 $1.40
$0.978 $9.78
$0.404 $40.40
Full Reel (Order in multiples of 500)
$0.404 $202.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
470 uF
25 VDC
20 %
-
- 55 C
+ 105 C
10 mm
10 mm
10.3 mm
1000 Hour
300 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Lead Spacing: 4.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 254 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Microchip MCP1407-E/SN
Gate Drivers 6A Single
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Panasonic EEU-FM1H101B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Diodes Incorporated SMAJ13A-13-F
ESD Suppressors / TVS Diodes 400W 13V
Wurth Elektronik 691214110002
Fixed Terminal Blocks WR-TBL 300VAC 10A 2P Horizontal
Nichicon URS1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1C122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1200uF 105c 10x20 5LS
Nichicon UPW1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF AEC-Q200