UWT1E330MCL1GB

Nichicon
647-UWT1E330MCL1B

UWT1E330MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,714

Stock:

6,714 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.67 $0.67
$0.478 $4.78
$0.288 $28.80
Full Reel (Order in multiples of 1000)
$0.18 $180.00
$0.171 $342.00
$0.147 $1,470.00
$0.143 $3,575.00
$0.132 $6,600.00
$0.123 $12,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
33 uF
25 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
48 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Lead Spacing: 2.2 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 798.165 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 865080545012
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 100uF 35V 20% SMD/SMT
Panasonic TQ2SA-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING SMD
Delta Electronics EFB0424MD
DC Fans DC Tubeaxial Fan, 40x20mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor
Nichicon UPT2W470MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 47uF 16X31.5 20%
Wurth Elektronik 865060640001
Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 1uF 50V 20% SMD/SMT
Nichicon UHE1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS
Nichicon UWT1C470MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200
Nichicon UWT1H2R2MCL1GB
Aluminium Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200
ebm-papst 612NH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 27.1CFM, 2W, 37dBA, 5600RPM, Ball Bearing
Analog Devices Inc. AD5531BRUZ-REEL7
Digital to Analog Converters - DAC 14-BIT VOLTAGE OUTPUT DAC I.C.