UWT1C470MCL1GB

Nichicon
647-UWT1C470MCL1B

UWT1C470MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,552

Stock:

6,552
Can Dispatch Immediately

On Order:

2,000
Expected 18-Mar-24

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.781 $0.78
$0.541 $5.41
$0.326 $32.60
Full Reel (Order in multiples of 1000)
$0.231 $231.00
$0.206 $412.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
47 uF
16 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
50 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Lead Spacing: 2.2 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EZA-EG2A50AX
ESD Suppressors / TVS Diodes 15V 0402 SUPPRESSOR ESD
Murata GRM188R60J106KE47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 10% 0603 X5R
TDK VLS5045EX-3R3N
Power Inductors - SMD 3.3_H +-20% 5045 Power Inductor
Nichicon UWT1C100MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200
Nichicon UWT0G101MCL1GB
Aluminium Electrolytic Capacitors - SMD 4volts 100uF AEC-Q200
Nichicon UWT0J220MCL1GB
Aluminium Electrolytic Capacitors - SMD 6.3Volts 22uF AEC-Q200
TDK C3216X6S0G107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4V 100uF X6S 20% T: 1.6mm
TDK VLS5045EX-100M
Power Inductors - SMD 10uH 20% 5045 Power Inductor
Nichicon UWT1H010MCL1GB
Aluminium Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200
Nichicon UCD0J220MCL1GS
Aluminium Electrolytic Capacitors - SMD 6.3volts 22uF AEC-Q200