UWT1C331MNL1GS

Nichicon
647-UWT1C331MNL1S

UWT1C331MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5
Can Dispatch Immediately

On Order:

1,500
Expected 29-Jan-24

Factory Lead Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.967 $0.97
$0.958 $9.58
Full Reel (Order in multiples of 500)
$0.958 $479.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
330 uF
16 VDC
20 %
-
- 55 C
+ 105 C
8 mm
10 mm
8.3 mm
1000 Hour
195 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Lead Spacing: 3.1 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 1.400 g
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FM1H101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V
Nichicon URS1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1C122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1200uF 105c 10x20 5LS
Nichicon UHE1A562MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 10V 5600uF 20%
Nichicon UVZ1E330MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 25 Volts 20%
Nichicon LGU2G471MELB
Aluminium Electrolytic Capacitors - Snap In 400volts 470uF 30x50 20% 10LS
Nichicon UPW1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF AEC-Q200
Nichicon UPM1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200
Nichicon UVZ1H220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 22uF 5x11 20% 2LS