UWT1C220MCL1GB

Nichicon
647-UWT1C220MCL1B

UWT1C220MCL1GB

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:

288
Can Dispatch Immediately

On Order:

5,000
Expected 25-Jan-24
4,000
Expected 22-Mar-24

Factory Lead Time:

83
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.688 $0.69
$0.472 $4.72
$0.285 $28.50
Full Reel (Order in multiples of 1000)
$0.205 $205.00
$0.193 $386.00
$0.167 $1,670.00
$0.162 $4,050.00
$0.151 $7,550.00
$0.147 $14,700.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
22 uF
16 VDC
20 %
-
- 55 C
+ 105 C
5 mm
5.4 mm
5.3 mm
1000 Hour
30 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Lead Spacing: 1.3 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 1.210 g
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL215375109E3
16V 10uF 20%
Murata GRM188R60J476ME01D
47 uF 6.3 VDC 20% 0603 X5R
Texas Instruments TLV320ADC6120IRTER
Stereo-channel, 768-kHz, Burr-Brown audio analog-to-digital converter (ADC) with 123-dB SNR
KEMET C771U472MTVDBA7301
440V / 250 V 4700pF Y5U 20% LS=10mm
Texas Instruments LM22678TJE-ADJ/NOPB
5A STEP-DOWN VLTG REG
Nichicon UWT1C100MCL1GB
16volts 10uF AEC-Q200
Nichicon UWT1V221MNL1GS
35volts 220uF AEC-Q200
Nichicon UWT0J220MCL1GB
6.3Volts 22uF AEC-Q200
Nichicon UWT1C470MCL1GB
16volts 47uF AEC-Q200
Nichicon UWT1H010MCL1GB
50volts 1uF AEC-Q200