UWT0J470MCL1GB

Images are for reference only
See Product Specifications
See Product Specifications
647-UWT0J470MCL1B
UWT0J470MCL1GB
UWT0J470MCL1GB
Mfr.:
Nichicon
Description:
Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200
Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200
Datasheet:
In Stock: 2,933
-
Stock:
-
2,933 Can Dispatch Immediately
-
Factory Lead Time:
-
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (NZD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.688 | $0.69 | |
$0.478 | $4.78 | |
$0.286 | $28.60 | |
Full Reel (Order in multiples of 1000) | ||
$0.219 | $219.00 | |
$0.147 | $1,470.00 | |
$0.141 | $3,525.00 | |
$0.132 | $6,600.00 | |
$0.123 | $12,300.00 |
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Popular Searches:
220 uF 8 mm 35 VDC Aluminium Electrolytic Capacitors - SMD , 100 mOhms 80 VDC Aluminium Electrolytic Capacitors - SMD , 47 uF 5 mm 2000 Hour + 105 C - 40 C 20 % 10 VDC Aluminium Electrolytic Capacitors - SMD , 220 uF 4 VDC Aluminium Electrolytic Capacitors - SMD , Low ESR Electrolytic Capacitors 63 VDC Aluminium Electrolytic Capacitors - SMD , 220 uF 6.3 mm 16 VDC Aluminium Electrolytic Capacitors - SMD